Part Details for S-19932BA-A6T8U7 by ABLIC Inc.
Overview of S-19932BA-A6T8U7 by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for S-19932BA-A6T8U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19932BA-A6T8U7CT-ND
|
DigiKey | IC REG BUCK ADJ 600MA HSNT-6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.8118 / $1.9200 | Buy Now |
DISTI #
S-19932BA-A6T8U7
|
Avnet Americas | Converter DC to DC 1-OUT Step Down 4V to 18V 6-Pin HSNT T/R - Tape and Reel (Alt: S-19932BA-A6T8U7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8700 | Buy Now |
DISTI #
628-S-19932BA-A6T8U7
|
Mouser Electronics | Switching Voltage Regulators IC REG BUCK ADJ 600mA RoHS: Compliant | 100 |
|
$0.8550 / $1.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7700 / $0.8000 | Buy Now |
DISTI #
56444107
|
Verical | Synchronous Step-down Switching Regulator Min Qty: 65 Package Multiple: 1 Date Code: 2001 | Americas - 100 |
|
$1.2688 / $1.3282 | Buy Now |
|
Quest Components | 80 |
|
$1.2298 / $2.2360 | Buy Now | |
DISTI #
S-19932BA-A6T8U7
|
Avnet Americas | Converter DC to DC 1-OUT Step Down 4V to 18V 6-Pin HSNT T/R - Tape and Reel (Alt: S-19932BA-A6T8U7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8700 | Buy Now |
DISTI #
C1S713100404398
|
Chip1Stop | IC REG BUCK ADJ 600mA HSNT-6(2025) RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.4060 / $0.4700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 100 |
|
$0.5590 / $1.5540 | Buy Now |
Part Details for S-19932BA-A6T8U7
S-19932BA-A6T8U7 CAD Models
S-19932BA-A6T8U7 Part Data Attributes:
|
S-19932BA-A6T8U7
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19932BA-A6T8U7
ABLIC Inc.
IC REG BUCK ADJ 600mA HSNT-6(2025)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-20 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |