There are no models available for this part yet.
Overview of S-19945AA-S8T1U7 by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S-19945AA-S8T1U7 by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-S-19945AA-S8T1U7TR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6030 | Buy Now | |
DISTI #
S-19945AA-S8T1U7
|
Avnet Americas | Converter DC to DC 1-OUT Step Down 4V to 18V 8-Pin HTMSOP T/R - Tape and Reel (Alt: S-19945AA-S8T1U7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.4700 / $1.7300 | Buy Now | |
DISTI #
628-S-19945AA-S8T1U7
|
Mouser Electronics | Switching Voltage Regulators RoHS: Compliant | 0 |
|
$1.6500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $4.6000 | Buy Now |
CAD Models for S-19945AA-S8T1U7 by ABLIC Inc.
Part Data Attributes for S-19945AA-S8T1U7 by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Package Description
|
HTMSOP-8
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ALSO HAS PFM CONTROL
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Max
|
12 V
|
Output Voltage-Min
|
1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.83 mm
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2420 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
2.8 mm
|
Alternate Parts for S-19945AA-S8T1U7
This table gives cross-reference parts and alternative options found for S-19945AA-S8T1U7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-19945AA-S8T1U7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-19934BA-S8T1U7 | Switching Regulator, Current-mode, 1A, 2420kHz Switching Freq-Max, CMOS, PDSO8, HTMSOP-8 | ABLIC Inc. | S-19945AA-S8T1U7 vs S-19934BA-S8T1U7 |