Part Details for S-2-CPUSE-H-N by CommScope Inc
Overview of S-2-CPUSE-H-N by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S-2-CPUSE-H-N
S-2-CPUSE-H-N CAD Models
S-2-CPUSE-H-N Part Data Attributes
|
S-2-CPUSE-H-N
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
S-2-CPUSE-H-N
CommScope Inc
Splitter, 698MHz Min, 2700MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F, I/P POWER-MAX(PEAK)=3000W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 54.77 dBm | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 698 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.2 |