Part Details for S-216-611 by nVent Schroff
Overview of S-216-611 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-216-611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T5571
|
Newark | Component Kit, Eurocard Ejector System, Accessory Type:Component Kit, Thread Size - Metric:-, Thread Size - Imperial:-, For Use With:Emv/Eurocard Ejector Systems, Product Range:- Rohs Compliant: Yes |Nvent Schroff S-216-611 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$21.2200 / $31.6200 | Buy Now |
|
Onlinecomponents.com | Component Kit - VME / Eurocard Ejector Systems |
237 In Stock |
|
$15.2000 | Buy Now |
DISTI #
78954611
|
Verical | Kit, 6U Cmpnt, Ejectr Hdl (Set) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2412 | Americas - 230 |
|
$17.9968 / $18.7423 | Buy Now |
|
Master Electronics | Component Kit - VME / Eurocard Ejector Systems |
237 In Stock |
|
$15.2000 | Buy Now |