Part Details for S-2230A by NIDEC Components
Overview of S-2230A by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-2230A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-2230A-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 5V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5254 | Buy Now |
DISTI #
72154746
|
RS | DIP Switch, BCD, COMP, Rotary, Raised, 5VDC, 100mA, S-2000A Series | Nidec Components S-2230A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $4.1300 | RFQ |