Part Details for S-2406H-CCT by Cinch Connectivity Solutions
Overview of S-2406H-CCT by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRPGP40ATGC | Texas Instruments | TRPGP40ATGC 12-mm Low-Frequency Glass-Encapsulated Transponder CCT 0-RFIDT -25 to 70 | |
68002-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
69192-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 06 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for S-2406H-CCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M1378
|
Newark | Plug & Socket Connector, Socket, 6 Position, No. Of Contacts:6Contacts, Product Range:2400 Series, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Cinch Connectivity Solutions S-2406H-CCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 935 |
|
$9.7400 | Buy Now |
DISTI #
538-S-2406H-CCT
|
Mouser Electronics | Jones Plugs & Sockets 6P JONES SKT W/CLAMP SLDR EYELET CBL MNT RoHS: Compliant | 0 |
|
$23.3800 | Order Now |
Part Details for S-2406H-CCT
S-2406H-CCT CAD Models
S-2406H-CCT Part Data Attributes
|
S-2406H-CCT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
S-2406H-CCT
Cinch Connectivity Solutions
Rack and Panel Connector, 6 Contact(s), Female, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | BIFURCATED CONTACT, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | P-2406-CCT | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |