Part Details for S-25FF-50' by Pan Pacific
Overview of S-25FF-50' by Pan Pacific
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25FF081A-MAHN-T | Renesas Electronics Corporation | 8Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support | |
AT25FF161A-SSHN-B | Renesas Electronics Corporation | 16Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support | |
AT25FF321A-UUN-T | Renesas Electronics Corporation | 32Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support |
Price & Stock for S-25FF-50'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.1900 / $89.0000 | Buy Now |