S-40-12
Description: AC-DC Regulated Power Supply Module, 1 Output, 42W, Hybrid, PACKAGE-6

Overview of S-40-12 by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-40-12 by Mean Well

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com AC/DC Power Supply - 1 Output - 12V@3.5A - 42W RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for S-40-12 by Mean Well
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-40-12 by Mean Well

S-40-12
Mean Well
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Package Description
PACKAGE-6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Mean Well
Additional Feature
ALSO OPERATES WITH 120V TO 370V DC INPUT
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X6
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
45 °C
Operating Temperature-Min
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
42 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. S-40-12
    Mean Well
    AC-DC Regulated Power Supply Module, 1 Output, 42W, Hybrid, PACKAGE-6
    VS

Related Parts for S-40-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-40-12 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-40-12 by Mean Well

Select Manufacturer
Which Manufacturer of S-40-12 would you like to use for your alert(s)?
  • Please alert me when S-40-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-40-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-40-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-40-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-40-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-40-12 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: