Part Details for S-555500-FFFF00-SB04 by Amphenol Corporation
Overview of S-555500-FFFF00-SB04 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-555500-FFFF00-SB04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-555500-FFFF00-SB
|
Avnet Americas | Extension Cord with 4m Cable 5 Position Micro-C Circular to 5 Position Micro-C Circular x 4 Port Female Receptacle - Trays (Alt: S-555500-FFFF00-SB) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$35.7115 | Buy Now |
DISTI #
523-555500FFFF00SB04
|
Mouser Electronics | Sensor Cables / Actuator Cables NMEA 2000, Accessory, Metal, 4A, 05 pins, Screw Thread, Distribution Box, Length 4000mm, IP68 RoHS: Compliant | 0 |
|
$53.9900 / $69.1300 | Order Now |