There are no models available for this part yet.
Overview of S-555500-FFFF00-SB10 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1206USB-102MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.85A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN | |
1206USB-102MBC | Coilcraft Inc | Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 1206 | |
1206USB-102MLC | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.85A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN |
Price & Stock for S-555500-FFFF00-SB10 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-555500-FFFF00-SB
|
Avnet Americas | Extension Cord with 10m Cable 5 Position Micro-C Circular to 5 Position Micro-C Circular x 4 Port Female Receptacle - Trays (Alt: S-555500-FFFF00-SB) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$46.0060 | Buy Now | |
DISTI #
523-S555500FFFF0SB10
|
Mouser Electronics | Sensor Cables / Actuator Cables ADAPT SCREW 4- F CON TO M CABLE RoHS: Compliant | 0 |
|
$79.2000 / $86.3000 | Order Now |
CAD Models for S-555500-FFFF00-SB10 by Amphenol Corporation
Part Data Attributes for S-555500-FFFF00-SB10 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Connector Support Type
|
CABLE ASSEMBLY
|