Part Details for S-7050ETA by Nidec Copal Electronics Corporation
Overview of S-7050ETA by Nidec Copal Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for S-7050ETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-7050ETA
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.1A 5VDC J-Hook 2.54mm SMD T/R - Tape and Reel (Alt: S-7050ETA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.3364 / $2.5134 | Buy Now |
|
Quest Components | ROTARY CODED SWITCH, 16 POSITIONS, BINARY CODED HEXADECIMAL, LATCHED, 0.1A, 5VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 124 |
|
$2.6000 / $6.0000 | Buy Now |
DISTI #
S-7050ETA
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.1A 5VDC J-Hook 2.54mm SMD T/R - Tape and Reel (Alt: S-7050ETA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.3364 / $2.5134 | Buy Now |
DISTI #
S-7050ETA
|
Avnet Abacus | Switch DIP SP16T 16 Flush Screwdriver 0.1A 5VDC J-Hook 2.54mm SMD T/R (Alt: S-7050ETA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now | |
|
New Advantage Corporation | SCHALT CODE DREH SMD HEXDEZ RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 5000 |
|
$2.0600 / $2.2200 | Buy Now |
Part Details for S-7050ETA
S-7050ETA CAD Models
S-7050ETA Part Data Attributes:
|
S-7050ETA
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
S-7050ETA
Nidec Copal Electronics Corporation
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.1A, 5VDC, Solder Terminal, Surface Mount-Straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 10 Weeks | |
Actuator Material | POLYPHENYLENE SULFIDE | |
Actuator Type | ROTARY | |
Additional Feature | LOW PROFILE, APPROVAL: UL | |
Body Breadth | 7.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 7.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TR, EMBOSSED, 13INCH | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP16T | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |