Logic
S-75V14ANC-5VA-TFG
ABLIC Inc.
Description: Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, PLASTIC, SC-88A, 5 PIN

Overview of S-75V14ANC-5VA-TFG by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for S-75V14ANC-5VA-TFG by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-75V14ANC-5VA-TFG-ND
DigiKey IC INVERT SCHMITT 1CH 1INP SC88A Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.3075
  • 6,000 $0.2863
  • 15,000 $0.2757
  • 30,000 $0.2651
$0.2651 / $0.3075 Buy Now
DISTI # S-75V14ANC-5VA-TFG
Avnet Americas Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-88A - Tape and Reel (Alt: S-75V14ANC-5VA-TFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 628-75V14AN-G
Mouser Electronics Inverters Schmitt Inverter RoHS: Compliant 0
  • 1 $0.8100
  • 10 $0.7000
  • 100 $0.5370
  • 500 $0.4250
  • 1,000 $0.3400
  • 3,000 $0.3070
  • 6,000 $0.2860
  • 9,000 $0.2750
  • 24,000 $0.2650
$0.2650 / $0.8100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.3000
  • 6,000 $0.2800
  • 12,000 $0.2630
  • 24,000 $0.2560
$0.2560 / $0.3000 Buy Now

CAD Models for S-75V14ANC-5VA-TFG by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-75V14ANC-5VA-TFG by ABLIC Inc.

S-75V14ANC-5VA-TFG
ABLIC Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ABLIC INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP6,.08
Pin Count
5
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHC/VHC
JESD-30 Code
R-PDSO-G5
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.00005 A
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
18.5 ns
Propagation Delay (tpd)
18.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. S-75V14ANC-5VA-TFG
    ABLIC Inc.
    Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, PLASTIC, SC-88A, 5 PIN
    VS

Alternate Parts for S-75V14ANC-5VA-TFG

This table gives cross-reference parts and alternative options found for S-75V14ANC-5VA-TFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-75V14ANC-5VA-TFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC1G14DFT2G Single Inverter, Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi S-75V14ANC-5VA-TFG vs MC74VHC1G14DFT2G
Part Number Description Manufacturer Compare
MC74VHC1GT04DFT2G Single Inverter, TTL Level, 3000-REEL onsemi S-75V14ANC-5VA-TFG vs MC74VHC1GT04DFT2G
NLU1G04AMX1TCG 1G SERIES, 1-INPUT INVERT GATE, DSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 onsemi S-75V14ANC-5VA-TFG vs NLU1G04AMX1TCG
MC74VHC1GT14DFT2 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN onsemi S-75V14ANC-5VA-TFG vs MC74VHC1GT14DFT2
NLU1GT04AMX1TCG 1G SERIES, 1-INPUT INVERT GATE, DSO6, 1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6 onsemi S-75V14ANC-5VA-TFG vs NLU1GT04AMX1TCG
NLU1G04CMX1TCG 1G SERIES, 1-INPUT INVERT GATE, DSO6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-6 onsemi S-75V14ANC-5VA-TFG vs NLU1G04CMX1TCG
NC7SV05FHX TinyLogic ULP-A Inverter (Open Drain Output), 5000-REEL onsemi S-75V14ANC-5VA-TFG vs NC7SV05FHX
NC7SV05L6X TinyLogic ULP-A Inverter (Open Drain Output), 5000-REEL onsemi S-75V14ANC-5VA-TFG vs NC7SV05L6X
NLVVHC1GT04DFT1G Single Inverter, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified onsemi S-75V14ANC-5VA-TFG vs NLVVHC1GT04DFT1G
NLU1GT04BMX1TCG IC 1G SERIES, 1-INPUT INVERT GATE, DSO6, 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6, Gate onsemi S-75V14ANC-5VA-TFG vs NLU1GT04BMX1TCG
MC74VHC1GT04DFT1G Single Inverter, TTL Level, 3000-REEL onsemi S-75V14ANC-5VA-TFG vs MC74VHC1GT04DFT1G

Related Parts for S-75V14ANC-5VA-TFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-75V14ANC-5VA-TFG by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-75V14ANC-5VA-TFG by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-75V14ANC-5VA-TFG would you like to use for your alert(s)?
  • Please alert me when S-75V14ANC-5VA-TFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-75V14ANC-5VA-TFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-75V14ANC-5VA-TFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-75V14ANC-5VA-TFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-75V14ANC-5VA-TFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-75V14ANC-5VA-TFG by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: