Part Details for S-8030 by NIDEC Components
Overview of S-8030 by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
XAL1580-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-302MED | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for S-8030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4868
|
Newark | Rotary Code Sw, 8P, Octal Comp, 0.1A/5V, Product Range:S-8000 Series, Switch Mounting:Through Hole, No. Of Switch Positions:8 Position, Switching Voltage:5Vdc, Output Code:Octal Complement, Switching Current:100Ma Rohs Compliant: Yes |Nidec Components S-8030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.6600 | Buy Now |
DISTI #
563-1055-ND
|
DigiKey | SW ROTARY DIP OCT COMP 0.1A 5V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1228 In Stock |
|
$2.4640 / $5.1600 | Buy Now |
DISTI #
72154754
|
RS | DIP Switch, OCT, COMP, Flush, Rotary, Recessed, 5VDC, 100mA, S-8000 Series | Nidec Components S-8030 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6600 / $4.4000 | RFQ |
DISTI #
C1S153700014243
|
Chip1Stop | Switch DIP SP8T 8 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Plastic Bag RoHS: Not Compliant pbFree: No Container: Bulk | 10 |
|
$3.1500 / $3.7300 | Buy Now |