Part Details for S-8111W by NIDEC Components
Overview of S-8111W by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8111W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8111W-ND
|
DigiKey | SWITCH ROTARY DIP OCTAL 0.1A 5V Min Qty: 100 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6213 | Buy Now |
DISTI #
72154758
|
RS | DIP Switch, OCTAL, Raised, Rotary, 5VDC, 100mA, S-8000 Series | Nidec Components S-8111W RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7600 / $4.5500 | RFQ |