S-814A43AMC-BDH-T2
Description: Fixed Positive LDO Regulator, 4.3V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN

Overview of S-814A43AMC-BDH-T2 by Seiko Instruments Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for S-814A43AMC-BDH-T2 by Seiko Instruments Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-814A43AMC-BDH-T2 by Seiko Instruments Inc

S-814A43AMC-BDH-T2
Seiko Instruments Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
Package Description
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
compliant
Adjustability
FIXED
Dropout Voltage1-Max
0.26 V
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
10 V
Input Voltage-Min
4.8 V
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Load Regulation-Max
0.05%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.08 A
Output Voltage1-Max
4.386 V
Output Voltage1-Min
4.214 V
Output Voltage1-Nom
4.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. S-814A43AMC-BDH-T2
    Seiko Instruments Inc
    Fixed Positive LDO Regulator, 4.3V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for S-814A43AMC-BDH-T2

This table gives cross-reference parts and alternative options found for S-814A43AMC-BDH-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-814A43AMC-BDH-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-818A43AMC-BGXT2G Fixed Positive LDO Regulator, 4.3V, 0.26V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-814A43AMC-BDH-T2 vs S-818A43AMC-BGXT2G
Part Number Description Manufacturer Compare
S-814A43AMC-BDH-T2G 4.3V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN ABLIC Inc. S-814A43AMC-BDH-T2 vs S-814A43AMC-BDH-T2G
S-818A43AMC-BGX-T2 Fixed Positive LDO Regulator, 4.3V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Seiko Instruments Inc S-814A43AMC-BDH-T2 vs S-818A43AMC-BGX-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-814A43AMC-BDH-T2 by Seiko Instruments Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-814A43AMC-BDH-T2 by Seiko Instruments Inc

Select Manufacturer
Which Manufacturer of S-814A43AMC-BDH-T2 would you like to use for your alert(s)?
  • Please alert me when S-814A43AMC-BDH-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-814A43AMC-BDH-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-814A43AMC-BDH-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-814A43AMC-BDH-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-814A43AMC-BDH-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-814A43AMC-BDH-T2 by Seiko Instruments Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: