Part Details for S-816A34AMC-BAIT2G by ABLIC Inc.
Overview of S-816A34AMC-BAIT2G by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-816A34AMC-BAIT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-816A34AMC-G
|
Mouser Electronics | LDO Voltage Regulators 2.5V 1uA 2.0% RoHS: Compliant | 0 |
|
$0.2900 / $0.3240 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2800 / $0.3290 | Buy Now |
Part Details for S-816A34AMC-BAIT2G
S-816A34AMC-BAIT2G CAD Models
S-816A34AMC-BAIT2G Part Data Attributes
|
S-816A34AMC-BAIT2G
ABLIC Inc.
Buy Now
|
Compare Parts:
S-816A34AMC-BAIT2G
ABLIC Inc.
|
Samacsys Manufacturer | ABLIC Inc. |