Power Circuits
S-8200AAC-M6T1U
ABLIC Inc.
Description: Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, LEAD AND HALOGEN FREE, SOT-23, 6 PIN

Overview of S-8200AAC-M6T1U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S-8200AAC-M6T1U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-8200AAC-M6T1U-ND
DigiKey IC BATT PROT LI-ION 1CEL SOT23-6 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.4907
  • 6,000 $0.4661
  • 15,000 $0.4486
$0.4486 / $0.4907 Buy Now
DISTI # S-8200AAC-M6T1U
Avnet Americas Battery Protector Li-Ion/Li-Pol Over Charge/Over Discharge/Over Current 1-Cell Pack 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-8200AAC-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 1 $0.4700
  • 50,000 $0.4500
  • 100,000 $0.4300
  • 500,000 $0.4000
$0.4000 / $0.4700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.6610
  • 1,500 $0.6310
  • 2,250 $0.5780
  • 3,000 $0.4680
  • 6,000 $0.4450
$0.4450 / $0.6610 Buy Now

CAD Models for S-8200AAC-M6T1U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-8200AAC-M6T1U by ABLIC Inc.

S-8200AAC-M6T1U
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ABLIC Inc.
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY PROTECTOR
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max
1.35 mm
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
3.4 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. S-8200AAC-M6T1U
    ABLIC Inc.
    Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, LEAD AND HALOGEN FREE, SOT-23, 6 PIN
    VS

Alternate Parts for S-8200AAC-M6T1U

This table gives cross-reference parts and alternative options found for S-8200AAC-M6T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8200AAC-M6T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5421N111C Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, SOT-23, 6 PIN Ricoh Electronic Devices Co Ltd S-8200AAC-M6T1U vs R5421N111C
MM1421 Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, SOT-26A, 6 PIN Mitsumi Electric Co Ltd S-8200AAC-M6T1U vs MM1421
MM1421JN Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO6, SOT-26A, 6 PIN Mitsumi Electric Co Ltd S-8200AAC-M6T1U vs MM1421JN
R5421N151F Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, SOT-23, 6 PIN Ricoh Electronic Devices Co Ltd S-8200AAC-M6T1U vs R5421N151F
R5421N151F-TR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN Ricoh Electronic Devices Co Ltd S-8200AAC-M6T1U vs R5421N151F-TR
R5421N152F-TR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN Ricoh Electronic Devices Co Ltd S-8200AAC-M6T1U vs R5421N152F-TR
R5421N111C-TR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN Ricoh Electronic Devices Co Ltd S-8200AAC-M6T1U vs R5421N111C-TR
S-8200AAH-M6T1U BATTERY PROTECTION IC FOR 1 CELL PACK ABLIC Inc. S-8200AAC-M6T1U vs S-8200AAH-M6T1U
R5421N112C-TR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN Ricoh Electronic Devices Co Ltd S-8200AAC-M6T1U vs R5421N112C-TR
R5422N111E Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, SOT-23, 6 PIN Ricoh Electronic Devices Co Ltd S-8200AAC-M6T1U vs R5422N111E
Part Number Description Manufacturer Compare
MP6400DJ-50 Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, MO-193AB, TSOT-23, 6 PIN Monolithic Power Systems S-8200AAC-M6T1U vs MP6400DJ-50
R5421N111C-TR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN Ricoh Electronic Devices Co Ltd S-8200AAC-M6T1U vs R5421N111C-TR
R5421N112C-TR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN Ricoh Electronic Devices Co Ltd S-8200AAC-M6T1U vs R5421N112C-TR
MP6400DJ-125 Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, MO-193AB, TSOT-23, 6 PIN Monolithic Power Systems S-8200AAC-M6T1U vs MP6400DJ-125
S-8200AAH-M6T1U BATTERY PROTECTION IC FOR 1 CELL PACK ABLIC Inc. S-8200AAC-M6T1U vs S-8200AAH-M6T1U
R5421N152F Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, SOT-23, 6 PIN Ricoh Electronic Devices Co Ltd S-8200AAC-M6T1U vs R5421N152F
MM1421AN Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO6, SOT-26A, 6 PIN Mitsumi Electric Co Ltd S-8200AAC-M6T1U vs MM1421AN
R5422N111E Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, SOT-23, 6 PIN Ricoh Electronic Devices Co Ltd S-8200AAC-M6T1U vs R5422N111E
R5421N151F Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, SOT-23, 6 PIN Ricoh Electronic Devices Co Ltd S-8200AAC-M6T1U vs R5421N151F
R5421N111C Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, SOT-23, 6 PIN Ricoh Electronic Devices Co Ltd S-8200AAC-M6T1U vs R5421N111C

Related Parts for S-8200AAC-M6T1U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-8200AAC-M6T1U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-8200AAC-M6T1U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-8200AAC-M6T1U would you like to use for your alert(s)?
  • Please alert me when S-8200AAC-M6T1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-8200AAC-M6T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-8200AAC-M6T1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-8200AAC-M6T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-8200AAC-M6T1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-8200AAC-M6T1U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: