Part Details for S-8201-1-R by Eaton Bussmann
Overview of S-8201-1-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8201-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P0324
|
Newark | Fuse Holder Fuseblock |Eaton Bussmann S-8201-1-R Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$4.2200 / $6.2800 | Buy Now |
DISTI #
88K6458
|
Newark | Buss Fuseblock Rohs Compliant/Bulk |Eaton Bussmann S-8201-1-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $5.0400 | Buy Now |
DISTI #
283-S-8201-1-R-ND
|
DigiKey | FUSE BLOCK CART 600V CHASS MNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3523 / $7.0700 | Buy Now |
|
Onlinecomponents.com | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk RoHS: Compliant |
10 Partner Stock |
|
$2.8800 / $3.9100 | Buy Now |
DISTI #
S-8201-1-R
|
TME | Fuse holder, cylindrical fuses, screw, 6x32mm, 30A, UL94V-0 Min Qty: 10 | 0 |
|
$4.4400 | RFQ |
DISTI #
000000000001605192
|
Sager | Fuse Holder FUSEBLOCK | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk RoHS: Compliant |
10 Partner Stock |
|
$2.8800 / $3.9100 | Buy Now |