Part Details for S-8201-10 by Eaton Bussmann
Overview of S-8201-10 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8201-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C9479
|
Newark | Breakaway Fuseblock/ Bulk |Eaton Bussmann S-8201-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3300 / $46.1700 | Buy Now |
DISTI #
283-S-8201-10-ND
|
DigiKey | FUSE BLOCK CART 600V CHASS MNT Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3970 | Buy Now |
|
Onlinecomponents.com | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt | 110 Factory Stock |
|
$30.2100 / $41.1000 | Buy Now |
DISTI #
S-8201-10
|
TME | Fuse holder, cylindrical fuses, screw, 6x32mm, 30A, UL94V-0 Min Qty: 10 | 0 |
|
$46.9100 | RFQ |
DISTI #
000000000006271488
|
Sager | Fuse Holder BREAKAWAY FUSEBLOCK Min Qty: 10 | 0 |
|
$30.2000 / $33.5600 | Buy Now |
DISTI #
000000000000560594
|
Sager | Fuse Holder BREAKAWAY FUSEBLOCK | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt | 110 Factory Stock |
|
$30.2100 / $41.1000 | Buy Now |