Part Details for S-8201-4 by Eaton Bussmann
Overview of S-8201-4 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68201IRZ-T | Renesas Electronics Corporation | Single-Phase R4 Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM | |
ISL8201MIRZ | Renesas Electronics Corporation | 10A, High Efficiency DC/DC Module | |
HXT8201-DNT | Renesas Electronics Corporation | 28Gb/s VCSEL Driver |
Price & Stock for S-8201-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C9482
|
Newark | Breakaway Fuse Block/ Bulk |Eaton Bussmann S-8201-4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0500 / $18.9600 | Buy Now |
DISTI #
283-S-8201-4-ND
|
DigiKey | FUSE BLOCK CART 600V CHASS MNT Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9420 | Buy Now |
|
Onlinecomponents.com | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt |
1 In Stock |
|
$11.7900 / $16.7500 | Buy Now |
DISTI #
S-8201-4
|
TME | Fuse holder, cylindrical fuses, screw, 6x32mm, 30A, UL94V-0 Min Qty: 10 | 0 |
|
$18.9300 | RFQ |
DISTI #
000000000000560602
|
Sager | Fuse Holder BREAKAWAY FUSE BLOCK Min Qty: 10 | 0 |
|
$12.7400 / $14.2900 | Buy Now |
|
Master Electronics | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt |
1 In Stock |
|
$11.7900 / $16.7500 | Buy Now |