Part Details for S-8201-5 by Eaton Bussmann
Overview of S-8201-5 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8201-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C9483
|
Newark | Breakaway Fuseblock/ Bulk |Eaton Bussmann S-8201-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2700 / $27.7000 | Buy Now |
DISTI #
283-S-8201-5-ND
|
DigiKey | FUSE BLOCK CART 600V CHASS MNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6900 | Buy Now |
|
Onlinecomponents.com | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt |
57 In Stock |
|
$14.9900 / $20.3900 | Buy Now |
DISTI #
S-8201-5
|
TME | Fuse holder, cylindrical fuses, screw, 6x32mm, 30A, UL94V-0 Min Qty: 1 | 0 |
|
$23.0800 | RFQ |
DISTI #
000000000000560604
|
Sager | Fuse Holder FUSE BLOCK- 5 POSITION- 3AG | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt |
57 In Stock |
|
$14.9900 / $20.3900 | Buy Now |