Part Details for S-8202-12-R by Eaton Bussmann
Overview of S-8202-12-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8202WYRMZ-RL | Analog Devices | HighCmn mode Vltg Diff Amp | |
AD8202YRZ | Analog Devices | Single Supply Difference Amp-A | |
AD8202WYRMZ | Analog Devices | HighCmn mode Vltg Diff Amp |
Price & Stock for S-8202-12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6460
|
Newark | Buss Fuseblock/ Bulk |Eaton Bussmann S-8202-12-R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2000 / $48.6900 | Buy Now |
DISTI #
283-S-8202-12-R-ND
|
DigiKey | FUSE BLOCK CART 600V CHASS MNT Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3350 | Buy Now |
|
Onlinecomponents.com | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt RoHS: Compliant | Alternative Product Available |
|
$31.8600 / $41.1800 | Buy Now |
DISTI #
S-8202-12-R
|
TME | Fuse holder, cylindrical fuses, screw, 6x32mm, 30A, UL94V-0 Min Qty: 10 | 0 |
|
$51.2300 | RFQ |
DISTI #
000000000001605198
|
Sager | Fuse Holder BUSS FUSEBLOCK Min Qty: 10 | 0 |
|
$34.4500 / $36.4100 | Buy Now |
|
Master Electronics | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt RoHS: Compliant | Alternative Product Available |
|
$31.8600 / $41.1800 | Buy Now |