There are no models available for this part yet.
Overview of S-8202-2-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8202WYRMZ-RL | Analog Devices | HighCmn mode Vltg Diff Amp | |
AD8202YRZ | Analog Devices | Single Supply Difference Amp-A | |
AD8202WYRMZ | Analog Devices | HighCmn mode Vltg Diff Amp |
Price & Stock for S-8202-2-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-8202-2-R
|
Avnet Americas | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt - Bulk (Alt: S-8202-2-R) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$6.0160 / $6.6740 | Buy Now | |
DISTI #
504-S-8202-2-R
|
Mouser Electronics | Fuse Holder BUSS FUSEBLOCK RoHS: Compliant | 9 |
|
$6.4000 / $13.2800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$6.1100 | Buy Now | ||
DISTI #
S-8202-2-R
|
TTI | Fuse Holder BUSS FUSEBLOCK Min Qty: 10 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$5.8800 / $6.8100 | Buy Now |