Part Details for S-8229AAI-M6T1U by ABLIC Inc.
Overview of S-8229AAI-M6T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-8229AAI-M6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8229AAI-M6T1U-ND
|
DigiKey | IC BATT MONITOR LI-ION SOT23-6 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5507 / $0.6024 | Buy Now |
DISTI #
S-8229AAI-M6T1U
|
Avnet Americas | Battery Monitor Li-Ion 1-Cell Pack 20V/18.5V/16V 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-8229AAI-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.5800 | Buy Now |
DISTI #
628-S8229AAIM6T1U
|
Mouser Electronics | Battery Management RoHS: Compliant | 0 |
|
$0.5500 / $0.6020 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5290 / $1.1080 | Buy Now |
|
Quest Components | 80 |
|
$1.1374 / $2.0680 | Buy Now |
Part Details for S-8229AAI-M6T1U
S-8229AAI-M6T1U CAD Models
S-8229AAI-M6T1U Part Data Attributes
|
S-8229AAI-M6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8229AAI-M6T1U
ABLIC Inc.
IC BATT MONITOR LI-ION SOT23-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-06-29 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max (Isup) | 0.011 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +20V | |
Width | 1.6 mm |