Power Circuits
S-8261ACKMD-G4KT2U
ABLIC Inc.
Description: BATTERY PROTECTION IC FOR 1 CELL PACK

Overview of S-8261ACKMD-G4KT2U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-8261ACKMD-G4KT2U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-8261ACKMD-G4KT2U-ND
DigiKey IC BATT PROT LI-ION 1CEL SOT23-6 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.4426
  • 6,000 $0.4204
  • 15,000 $0.4047
$0.4047 / $0.4426 Buy Now
DISTI # S-8261ACKMD-G4KT2U
Avnet Americas Battery Protector Li-Ion/Li-Pol Over Charge/Over Discharge/Over Current 1-Cell Pack 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-8261ACKMD-G4KT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.4300
  • 50,000 $0.4100
  • 100,000 $0.3900
  • 500,000 $0.3600
$0.3600 / $0.4300 Buy Now
DISTI # 628-S8261ACKMDG4KT2G
Mouser Electronics Battery Management LithiumIon BATT PROT 1 cell RoHS: Compliant 0
  • 3,000 $0.4420
  • 6,000 $0.4200
  • 9,000 $0.4040
$0.4040 / $0.4420 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.4408
  • 6,000 $0.4288
  • 9,000 $0.4173
  • 12,000 $0.4111
  • 15,000 $0.4049
  • 27,000 $0.3988
$0.3988 / $0.4408 Buy Now
Quest Components POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, CMOS, PDSO6 136
  • 1 $1.4500
  • 18 $0.8700
  • 70 $0.7250
$0.7250 / $1.4500 Buy Now

CAD Models for S-8261ACKMD-G4KT2U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S-8261ACKMD-G4KT2U by ABLIC Inc.

S-8261ACKMD-G4KT2U
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
Additional Feature
DETECTION THRESHOLD VOLTAGE IS 4.28V
Adjustable Threshold
NO
Analog IC - Other Type
BATTERY PROTECTOR
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.35 mm
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.28V
Width
1.6 mm
Want to compare parts?
  1. S-8261ACKMD-G4KT2U
    ABLIC Inc.
    BATTERY PROTECTION IC FOR 1 CELL PACK
    VS

Related Parts for S-8261ACKMD-G4KT2U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-8261ACKMD-G4KT2U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-8261ACKMD-G4KT2U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-8261ACKMD-G4KT2U would you like to use for your alert(s)?
  • Please alert me when S-8261ACKMD-G4KT2U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-8261ACKMD-G4KT2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-8261ACKMD-G4KT2U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-8261ACKMD-G4KT2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-8261ACKMD-G4KT2U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-8261ACKMD-G4KT2U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: