Part Details for S-8301-12 by Eaton Corporation
Overview of S-8301-12 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
830154BMI-09T | Renesas Electronics Corporation | Over Voltage Tolerant 1.5V,1:4 Fanout Buffer | |
830154AMI-08LF | Renesas Electronics Corporation | Over Voltage Tolerant 1.5V,1:4 Fanout Buffer | |
830154BGI-09LF | Renesas Electronics Corporation | Over Voltage Tolerant 1.5V,1:4 Fanout Buffer |
Price & Stock for S-8301-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8301-12
|
Avnet Americas | 300 VOLT 30 AMP GLASS FUSE BLOCK-12 POLE - Bulk (Alt: S-8301-12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$87.5904 / $97.1706 | Buy Now |
DISTI #
504-8301-12
|
Mouser Electronics | Fuse Holder 300 VOLT 30 AMP GLASS FUSE BLOCK-12 POLE RoHS: Compliant | 8 |
|
$91.6000 / $131.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$88.8800 | Buy Now |
DISTI #
80328071
|
Verical | Fuse Block 30A 300VDC/300VAC Bolt Screw RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 50 |
|
$82.2400 | Buy Now |
DISTI #
67546526
|
Verical | Fuse Block 30A 300VDC/300VAC Bolt Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1812 | Americas - 1 |
|
$111.2020 / $129.7010 | Buy Now |