Part Details for S-8301-5-R by Eaton Bussmann
Overview of S-8301-5-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8301-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0827
|
Newark | Buss Fuseblock/ Bulk |Eaton Bussmann S-8301-5-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0200 / $44.4100 | Buy Now |
DISTI #
283-S-8301-5-R-ND
|
DigiKey | FUSE BLOCK CART 600V CHASS MNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$32.8558 / $49.2800 | Buy Now |
|
Onlinecomponents.com | Fuse Block 30A 300VDC/300VAC Bolt Screw RoHS: Compliant | Alternative Product Available |
|
$28.3800 / $42.1700 | Buy Now |
|
Onlinecomponents.com | Fuse Block 30A 300VDC/300VAC Bolt Screw RoHS: Compliant | Alternative Product Available |
|
$29.0600 / $39.5400 | Buy Now |
DISTI #
S-8301-5-R
|
TME | Fuse holder, cylindrical fuses, screw, 6x32mm, 30A, UL94V-0 Min Qty: 10 | 0 |
|
$45.4200 | RFQ |
DISTI #
000000000002494423
|
Sager | Fuse Holder BUSS FUSEBLOCK | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Block 30A 300VDC/300VAC Bolt Screw RoHS: Compliant | Alternative Product Available |
|
$29.0600 / $39.5400 | Buy Now |