Part Details for S-8301-6 by Eaton Bussmann
Overview of S-8301-6 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8301-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C9497
|
Newark | 300 Volt 30 Amp Glass Fuse Block-6 Pole/ Bulk |Eaton Bussmann S-8301-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2700 / $89.1500 | Buy Now |
DISTI #
283-S-8301-6-ND
|
DigiKey | FUSE BLOCK CART 600V CHASS MNT Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.2340 | Buy Now |
|
Onlinecomponents.com | Fuse Block 30A 300VDC/300VAC Bolt Screw | Alternative Product Available |
|
$59.5900 / $77.0100 | Buy Now |
DISTI #
S-8301-6
|
TME | Fuse holder, cylindrical fuses, screw, 6x32mm, 30A, UL94V-0 Min Qty: 10 | 0 |
|
$93.3200 | RFQ |
DISTI #
000000000003493601
|
Sager | Fuse Holder FUSE BLK 6 POLE TERM | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Block 30A 300VDC/300VAC Bolt Screw | Alternative Product Available |
|
$59.5900 / $77.0100 | Buy Now |