Part Details for S-8301-9 by Eaton Bussmann
Overview of S-8301-9 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8301-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F3148
|
Newark | Breakaway Fuseblock/ Bulk |Eaton Bussmann S-8301-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2600 / $109.3200 | Buy Now |
DISTI #
283-S-8301-9-ND
|
DigiKey | FUSE BLOK CART 600V 30A CHASSIS Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.3450 | Buy Now |
|
Onlinecomponents.com | Fuse Block 30A 300VDC/300VAC Bolt Screw | 0 |
|
$75.1900 / $97.4300 | Buy Now |
DISTI #
S-8301-9
|
TME | Fuse holder, cylindrical fuses, screw, 6x32mm, 30A, UL94V-0 Min Qty: 10 | 0 |
|
$114.4300 | RFQ |
DISTI #
000000000002494428
|
Sager | Fuse Holder BREAKAWAY FUSEBLOCK | 0 |
|
Buy Now |