Part Details for S-8333AABA-T8T1G by ABLIC Inc.
Overview of S-8333AABA-T8T1G by ABLIC Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8333AABA-T8T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8333AABA-T8T1G-ND
|
DigiKey | IC REG CTRLR BOOST 8TSSOP Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5986 / $0.6547 | Buy Now |
DISTI #
S-8333AABA-T8T1G
|
Avnet Americas | DC to DC Converter Single-OUT Step Up 2.2V UVLO 8-Pin TSSOP T/R - Tape and Reel (Alt: S-8333AABA-T8T1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
628-S-8333AABA-T8T1G
|
Mouser Electronics | Switching Voltage Regulators STEPUP1.2MHZ PWM SWR RoHS: Compliant | 0 |
|
$0.5980 / $0.6540 | Order Now |
Part Details for S-8333AABA-T8T1G
S-8333AABA-T8T1G CAD Models
S-8333AABA-T8T1G Part Data Attributes
|
S-8333AABA-T8T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8333AABA-T8T1G
ABLIC Inc.
Switching Controller, 0.16A, 1133kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 4.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1133 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm |
Alternate Parts for S-8333AABA-T8T1G
This table gives cross-reference parts and alternative options found for S-8333AABA-T8T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8333AABA-T8T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8333ACBA-T8T1G | Switching Controller, 0.16A, 1133kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, TSSOP-8 | ABLIC Inc. | S-8333AABA-T8T1G vs S-8333ACBA-T8T1G |
S-8333ABBC-T8T1 | Switching Controller, Voltage-mode, 1133kHz Switching Freq-Max, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-8333AABA-T8T1G vs S-8333ABBC-T8T1 |
S-8333ABBB-T8T1 | Switching Controller, Voltage-mode, 1133kHz Switching Freq-Max, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-8333AABA-T8T1G vs S-8333ABBB-T8T1 |
S-8333ACBC-T8T1G | Switching Controller, 0.16A, 1133kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, TSSOP-8 | ABLIC Inc. | S-8333AABA-T8T1G vs S-8333ACBC-T8T1G |
S-8333AABC-T8T1 | Switching Controller, Voltage-mode, 1133kHz Switching Freq-Max, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-8333AABA-T8T1G vs S-8333AABC-T8T1 |
S-8333ABBA-T8T1G | Switching Controller, 0.16A, 1133kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, TSSOP-8 | ABLIC Inc. | S-8333AABA-T8T1G vs S-8333ABBA-T8T1G |
S-8333AABA-T8T1 | Switching Controller, Voltage-mode, 1133kHz Switching Freq-Max, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-8333AABA-T8T1G vs S-8333AABA-T8T1 |
S-8333ABBA-T8T1 | Switching Controller, Voltage-mode, 1133kHz Switching Freq-Max, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-8333AABA-T8T1G vs S-8333ABBA-T8T1 |
S-8333AABB-T8T1G | Switching Controller, 0.16A, 1133kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, TSSOP-8 | ABLIC Inc. | S-8333AABA-T8T1G vs S-8333AABB-T8T1G |
S-8333ACBA-T8T1 | Switching Controller, Voltage-mode, 1133kHz Switching Freq-Max, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-8333AABA-T8T1G vs S-8333ACBA-T8T1 |