Part Details for S-8335A120FT-TB-G by ABLIC Inc.
Overview of S-8335A120FT-TB-G by ABLIC Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S-8335A120FT-TB-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8335A120FT-TB-G-ND
|
DigiKey | IC REG BUCK BST ADJ 60MA 24TSSOP Min Qty: 100 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$3.6042 | Buy Now |
DISTI #
S-8335A120FT-TB-G
|
Avnet Americas | LCD DRVR 3V 24-Pin TSSOP - Trays (Alt: S-8335A120FT-TB-G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
S-8335A120FT-TB-G
|
Avnet Americas | LCD DRVR 3V 24-Pin TSSOP - Trays (Alt: S-8335A120FT-TB-G) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |
Part Details for S-8335A120FT-TB-G
S-8335A120FT-TB-G CAD Models
S-8335A120FT-TB-G Part Data Attributes:
|
S-8335A120FT-TB-G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8335A120FT-TB-G
ABLIC Inc.
Switching Controller, 0.3A, 120kHz Switching Freq-Max, CMOS, PDSO24, LEAD FREE, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |