Power Circuits
S-8338AABC-P8T1G
ABLIC Inc.
Description: Switching Controller, Voltage-mode, 0.16A, 1246.3kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SON-8

Overview of S-8338AABC-P8T1G by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for S-8338AABC-P8T1G by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-8338AABC-P8T1G-ND
DigiKey IC REG CTRLR BOOST 8SON Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.6533
  • 6,000 $0.6206
  • 15,000 $0.5973
$0.5973 / $0.6533 Buy Now
DISTI # S-8338AABC-P8T1G
Avnet Americas DC to DC Controller Single-OUT Step Up 2.2V 8-Pin SON T/R - Tape and Reel (Alt: S-8338AABC-P8T1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.8800
  • 1,500 $0.8400
  • 2,250 $0.7700
  • 3,000 $0.6200
  • 6,000 $0.5900
$0.5900 / $0.8800 Buy Now

CAD Models for S-8338AABC-P8T1G by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-8338AABC-P8T1G by ABLIC Inc.

S-8338AABC-P8T1G
ABLIC Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABLIC INC
Part Package Code
SON
Package Description
SON-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
32 Weeks
Samacsys Manufacturer
ABLIC Inc.
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
1.8 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-PDSO-F8
Length
2.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.16 A
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1246.3 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
FLAT
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
2.8 mm
Want to compare parts?
  1. S-8338AABC-P8T1G
    ABLIC Inc.
    Switching Controller, Voltage-mode, 0.16A, 1246.3kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SON-8
    VS

Related Parts for S-8338AABC-P8T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-8338AABC-P8T1G by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-8338AABC-P8T1G by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-8338AABC-P8T1G would you like to use for your alert(s)?
  • Please alert me when S-8338AABC-P8T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-8338AABC-P8T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-8338AABC-P8T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-8338AABC-P8T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-8338AABC-P8T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-8338AABC-P8T1G by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: