Part Details for S-8351A45MC-J3ET2U by ABLIC Inc.
Overview of S-8351A45MC-J3ET2U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-8351A45MC-J3ET2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2006-1-ND
|
DigiKey | IC REG BOOST 4.5V 300MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6180 / $1.5900 | Buy Now |
DISTI #
S-8351A45MC-J3ET2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Up 4.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8351A45MC-J3ET2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5900 / $0.6500 | Buy Now |
DISTI #
628-S8351A45MCJ3ET2U
|
Mouser Electronics | Switching Controllers Step-Up SWR PFM 100kHz 23.2uA Iq RoHS: Compliant | 0 |
|
$0.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6130 / $0.9100 | Buy Now |
DISTI #
62127905
|
Verical | DC/DC Cntrlr Single-OUT Step Up 110kHz 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2201 | Americas - 2950 |
|
$0.8737 / $1.0530 | Buy Now |
|
Quest Components | 2360 |
|
$0.7035 / $2.3450 | Buy Now | |
DISTI #
S-8351A45MC-J3ET2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Up 4.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8351A45MC-J3ET2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5900 / $0.6500 | Buy Now |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.6888 / $0.9085 | Buy Now |
Part Details for S-8351A45MC-J3ET2U
S-8351A45MC-J3ET2U CAD Models
S-8351A45MC-J3ET2U Part Data Attributes:
|
S-8351A45MC-J3ET2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8351A45MC-J3ET2U
ABLIC Inc.
IC REG BOOST 4.5V 150MA SOT23-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 10 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |