Part Details for S-8354A28UA-JQNT2U by ABLIC Inc.
Overview of S-8354A28UA-JQNT2U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8354A28UA-JQNT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8354A28UA-JQNT2U-ND
|
DigiKey | IC REG BOOST 2.8V 300MA SOT89-3 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7348 / $0.8523 | Buy Now |
DISTI #
S-8354A28UA-JQNT2U
|
Avnet Americas | DC to DC Converter Single-OUT Step Up 2.8V 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-8354A28UA-JQNT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.8000 | Buy Now |
DISTI #
628-S-8354A28UA-JQNU
|
Mouser Electronics | Switching Voltage Regulators SWITCHING REGULATOR RoHS: Compliant | 0 |
|
$0.7340 / $0.8520 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7510 / $0.8570 | Buy Now |
Part Details for S-8354A28UA-JQNT2U
S-8354A28UA-JQNT2U CAD Models
S-8354A28UA-JQNT2U Part Data Attributes
|
S-8354A28UA-JQNT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8354A28UA-JQNT2U
ABLIC Inc.
Switching Regulator, 57.5kHz Switching Freq-Max, CMOS, PSSO3, HALOGEN AND LEAD FREE, SOT-89, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | HALOGEN AND LEAD FREE, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.68 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 2.8672 V | |
Output Voltage-Min | 2.7328 V | |
Output Voltage-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 57.5 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm |