There are no models available for this part yet.
Overview of S-8354A30UA-JQPT2U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S-8354A30UA-JQPT2U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-8354A30UA-JQPT2U-ND
|
DigiKey | IC REG BOOST 3V 300MA SOT89-3 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7348 / $0.8523 | Buy Now | |
DISTI #
S-8354A30UA-JQPT2U
|
Avnet Americas | DC to DC Converter Single-OUT Step Up 3V 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-8354A30UA-JQPT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.8000 | Buy Now | |
DISTI #
628-S8354A30UAJQPT2U
|
Mouser Electronics | Switching Voltage Regulators Step-Up SWR PWM 18.7uA Iq RoHS: Compliant | 0 |
|
$0.7340 / $0.8520 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7420 / $0.8310 | Buy Now |
CAD Models for S-8354A30UA-JQPT2U by ABLIC Inc.
Part Data Attributes for S-8354A30UA-JQPT2U by ABLIC Inc.
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOT-89
|
Package Description
|
HALOGEN AND LEAD FREE, SOT-89, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ALSO HAS CONTROL TECHNIQUE OF PFM
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
0.9 V
|
Input Voltage-Nom
|
1.8 V
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.3 A
|
Output Voltage-Max
|
3.072 V
|
Output Voltage-Min
|
2.928 V
|
Output Voltage-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
57.5 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
2.5 mm
|
Alternate Parts for S-8354A30UA-JQPT2U
This table gives cross-reference parts and alternative options found for S-8354A30UA-JQPT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8354A30UA-JQPT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8354A30UA-JQP-T2 | Switching Regulator, 0.3A, 57.5kHz Switching Freq-Max, CMOS, PSSO3, SOT-89, 3 PIN | ABLIC Inc. | S-8354A30UA-JQPT2U vs S-8354A30UA-JQP-T2 |
S-8354A30UA-JQP-T2G | 0.3A SWITCHING REGULATOR, 57.5kHz SWITCHING FREQ-MAX, PSSO3, LEAD FREE, SOT-89, 3 PIN | ABLIC Inc. | S-8354A30UA-JQPT2U vs S-8354A30UA-JQP-T2G |
S-8354A30UA-JQPT2G | Switching Regulator, 0.3A, 57.5kHz Switching Freq-Max, CMOS, PSSO3, LEAD FREE, SOT-89, 3 PIN | ABLIC Inc. | S-8354A30UA-JQPT2U vs S-8354A30UA-JQPT2G |
Related Parts for S-8354A30UA-JQPT2U
-
S-8354A30UA-JQPT2GSwitching Regulator or Controllers
-
S-8301-2Other Analog ICs
-
S-1004CB27I-M5T1UPower Management Circuits
-
AUIRL2203NPower Field-Effect Transistors
-
S-814A31AUC-BCVT2GLinear Regulator ICs
-
S24SE05006PDFAPower Supply Modules
-
S-8110CNB-DRA-TF-GTemperature Sensors
-
RY210012Power/Signal Relays