Part Details for S-8354A33MC-JQST2G by ABLIC Inc.
Overview of S-8354A33MC-JQST2G by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8354A33MC-JQST2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1035-1-ND
|
DigiKey | IC REG BOOST 3.3V 300MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.7642 / $1.7300 | Buy Now |
DISTI #
S-8354A33MC-JQST2G
|
Avnet Americas | Conv DC-DC Single Step Up 10V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8354A33MC-JQST2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.8000 | Buy Now |
DISTI #
628-8354A33MC-G
|
Mouser Electronics | Switching Voltage Regulators 3.3V Step-Up 2.4% RoHS: Compliant | 0 |
|
$0.7470 / $0.7930 | Order Now |
|
Onlinecomponents.com | Conv DC-DC 10V Step Up Single-Out 3.3V 5-Pin SOT-23 T/R RoHS: Compliant |
1488 In Stock |
|
$0.7220 / $1.5830 | Buy Now |
DISTI #
51601185
|
Verical | Conv DC-DC 10V Step Up Single-Out 3.3V 5-Pin SOT-23 T/R Min Qty: 50 Package Multiple: 25 Date Code: 1403 | Americas - 1475 |
|
$1.2103 / $2.0540 | Buy Now |
|
Master Electronics | Conv DC-DC 10V Step Up Single-Out 3.3V 5-Pin SOT-23 T/R RoHS: Compliant |
1488 In Stock |
|
$0.7220 / $1.5830 | Buy Now |
Part Details for S-8354A33MC-JQST2G
S-8354A33MC-JQST2G CAD Models
S-8354A33MC-JQST2G Part Data Attributes
|
S-8354A33MC-JQST2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8354A33MC-JQST2G
ABLIC Inc.
Switching Regulator, 0.3A, 57.5kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.98 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 3.3792 V | |
Output Voltage-Min | 3.2208 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 57.5 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for S-8354A33MC-JQST2G
This table gives cross-reference parts and alternative options found for S-8354A33MC-JQST2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8354A33MC-JQST2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8354A33MC-JQS-T2G | 0.3A SWITCHING REGULATOR, 57.5kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8354A33MC-JQST2G vs S-8354A33MC-JQS-T2G |