Power Circuits
S-8354A35UA-JQUT2U
ABLIC Inc.
Description: Switching Regulator, 57.5kHz Switching Freq-Max, CMOS, PSSO3, HALOGEN AND LEAD FREE, SOT-89, 3 PIN

Overview of S-8354A35UA-JQUT2U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-8354A35UA-JQUT2U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-8354A35UA-JQUT2U-ND
DigiKey IC REG BOOST 3.5V 300MA SOT89-3 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.8523
  • 2,000 $0.7936
  • 5,000 $0.7642
  • 10,000 $0.7348
$0.7348 / $0.8523 Buy Now
DISTI # S-8354A35UA-JQUT2U
Avnet Americas DC to DC Converter Single-OUT Step Up 3.5V 3-Pin SOT-89 T/R - Tape and Reel (Alt: S-8354A35UA-JQUT2U) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.8000
  • 50,000 $0.7600
  • 100,000 $0.7200
  • 500,000 $0.6700
$0.6700 / $0.8000 Buy Now
DISTI # 628-S8354A35UAJQUT2U
Mouser Electronics Switching Voltage Regulators Step-Up SWR PWM 18.7uA Iq RoHS: Compliant 0
  • 1,000 $0.8520
  • 3,000 $0.7930
  • 6,000 $0.7640
  • 9,000 $0.7340
$0.7340 / $0.8520 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.8570
  • 3,000 $0.8200
  • 5,000 $0.7860
  • 8,000 $0.7740
  • 10,000 $0.7620
  • 15,000 $0.7510
$0.7510 / $0.8570 Buy Now

CAD Models for S-8354A35UA-JQUT2U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-8354A35UA-JQUT2U by ABLIC Inc.

S-8354A35UA-JQUT2U
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-89
Package Description
HALOGEN AND LEAD FREE, SOT-89, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Additional Feature
ALSO HAS CONTROL TECHNIQUE OF PFM
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
10 V
Input Voltage-Min
0.9 V
Input Voltage-Nom
2.1 V
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Length
4.5 mm
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.3 A
Output Voltage-Max
3.584 V
Output Voltage-Min
3.416 V
Output Voltage-Nom
3.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
57.5 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Width
2.5 mm
Want to compare parts?
  1. S-8354A35UA-JQUT2U
    ABLIC Inc.
    Switching Regulator, 57.5kHz Switching Freq-Max, CMOS, PSSO3, HALOGEN AND LEAD FREE, SOT-89, 3 PIN
    VS

Related Parts for S-8354A35UA-JQUT2U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-8354A35UA-JQUT2U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-8354A35UA-JQUT2U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-8354A35UA-JQUT2U would you like to use for your alert(s)?
  • Please alert me when S-8354A35UA-JQUT2U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-8354A35UA-JQUT2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-8354A35UA-JQUT2U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-8354A35UA-JQUT2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-8354A35UA-JQUT2U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-8354A35UA-JQUT2U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: