There are no models available for this part yet.
Overview of S-8354A50MC-JRJT2G by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S-8354A50MC-JRJT2G by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
728-1036-1-ND
|
DigiKey | IC REG BOOST 5V 300MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.7642 / $1.7300 | Buy Now | |
DISTI #
S-8354A50MC-JRJT2G
|
Avnet Americas | Conv DC-DC Single Step Up 10V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8354A50MC-JRJT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.8000 | Buy Now | |
DISTI #
628-8354A50MC-G
|
Mouser Electronics | Switching Voltage Regulators 5.0V Step-Up 2.4% RoHS: Compliant | 2460 |
|
$0.7470 / $0.8200 | Buy Now | |
Onlinecomponents.com | Conv DC-DC 10V Step Up Single-Out 5V 5-Pin SOT-23 T/R RoHS: Compliant |
5387 In Stock |
|
$0.7410 / $0.8960 | Buy Now | ||
DISTI #
51607891
|
Verical | Conv DC-DC 0.9V to 10V Step Up Single-Out 5V 5-Pin SOT-23 T/R Min Qty: 75 Package Multiple: 25 Date Code: 1402 | Americas - 5375 |
|
$0.9932 / $1.1648 | Buy Now | |
Master Electronics | Conv DC-DC 10V Step Up Single-Out 5V 5-Pin SOT-23 T/R RoHS: Compliant |
5387 In Stock |
|
$0.7410 / $0.8960 | Buy Now |
CAD Models for S-8354A50MC-JRJT2G by ABLIC Inc.
Part Data Attributes for S-8354A50MC-JRJT2G by ABLIC Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LEAD FREE, SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ALSO HAS CONTROL TECHNIQUE OF PFM
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
0.9 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.3 A
|
Output Voltage-Max
|
5.12 V
|
Output Voltage-Min
|
4.88 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
57.5 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
1.6 mm
|