Part Details for S-8355M32MC-MCRT2U by ABLIC Inc.
Overview of S-8355M32MC-MCRT2U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for S-8355M32MC-MCRT2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3270-1-ND
|
DigiKey | IC REG CTRLR BOOST SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6959 / $1.5800 | Buy Now |
DISTI #
S-8355M32MC-MCRT2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Up 3.2V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8355M32MC-MCRT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6500 / $0.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6790 / $1.0100 | Buy Now |
DISTI #
61635300
|
Verical | DC/DC Cntrlr Single-OUT Step Up 345kHz 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.8255 / $0.9949 | Buy Now |
|
Quest Components | 2400 |
|
$0.7740 / $2.0640 | Buy Now | |
DISTI #
S-8355M32MC-MCRT2U
|
Avnet Americas | DC to DC Controller Single-OUT Step Up 3.2V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8355M32MC-MCRT2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
C1S713100185095
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 30 |
|
$0.3810 / $0.3990 | Buy Now |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.7582 / $0.9704 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.5160 / $1.1380 | Buy Now |
Part Details for S-8355M32MC-MCRT2U
S-8355M32MC-MCRT2U CAD Models
S-8355M32MC-MCRT2U Part Data Attributes:
|
S-8355M32MC-MCRT2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8355M32MC-MCRT2U
ABLIC Inc.
IC REG CTRLR BOOST 3.2V SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 345 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for S-8355M32MC-MCRT2U
This table gives cross-reference parts and alternative options found for S-8355M32MC-MCRT2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8355M32MC-MCRT2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8355M32MC-MCR-T2 | Switching Controller, 0.08A, 345kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | S-8355M32MC-MCRT2U vs S-8355M32MC-MCR-T2 |
S-8355M32MC-MCR-T2G | 0.08A SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8355M32MC-MCRT2U vs S-8355M32MC-MCR-T2G |
S-8355M32MC-MCRT2G | Switching Controller, 0.08A, 345kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8355M32MC-MCRT2U vs S-8355M32MC-MCRT2G |