Part Details for S-8355M50MC-MDJT2G by ABLIC Inc.
Overview of S-8355M50MC-MDJT2G by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-8355M50MC-MDJT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8355M50MC-MDJT2G-ND
|
DigiKey | IC REG CTRLR BOOST SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6959 / $0.7227 | Buy Now |
DISTI #
S-8355M50MC-MDJT2G
|
Avnet Americas | DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Up 10V Input 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8355M50MC-MDJT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.7100 | Buy Now |
DISTI #
628-S8355M50MCMDJT2G
|
Mouser Electronics | Switching Controllers Step-Up SWR PWM 25.9uA Iq RoHS: Compliant | 0 |
|
$0.6810 / $0.7220 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
Part Details for S-8355M50MC-MDJT2G
S-8355M50MC-MDJT2G CAD Models
S-8355M50MC-MDJT2G Part Data Attributes
|
S-8355M50MC-MDJT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8355M50MC-MDJT2G
ABLIC Inc.
Switching Controller, 0.08A, 345kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 5.12 V | |
Output Voltage-Min | 4.88 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 345 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for S-8355M50MC-MDJT2G
This table gives cross-reference parts and alternative options found for S-8355M50MC-MDJT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8355M50MC-MDJT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8355M50MC-MDJ-T2G | 0.08A SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8355M50MC-MDJT2G vs S-8355M50MC-MDJ-T2G |
S-8355M50MC-MDJT2U | IC REG CTRLR BOOST 5.0V SOT23-5 | ABLIC Inc. | S-8355M50MC-MDJT2G vs S-8355M50MC-MDJT2U |