Part Details for S-8366ABBBA-M6T1U2 by ABLIC Inc.
Overview of S-8366ABBBA-M6T1U2 by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S-8366ABBBA-M6T1U2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2042-1-ND
|
DigiKey | IC REG CTRLR BOOST SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
78 In Stock |
|
$2.2600 / $2.6700 | Buy Now |
DISTI #
S-8366ABBBA-M6T1U2
|
Avnet Americas | DC to DC Controller Single-OUT Step Up 1.8V to 5.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-8366ABBBA-M6T1U2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.1000 / $1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $3.0400 | Buy Now |
|
Quest Components | 80 |
|
$1.4102 / $2.5640 | Buy Now | |
DISTI #
S-8366ABBBA-M6T1U2
|
Avnet Americas | DC to DC Controller Single-OUT Step Up 1.8V to 5.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-8366ABBBA-M6T1U2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.1000 / $1.2200 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.6410 / $1.6860 | Buy Now |
Part Details for S-8366ABBBA-M6T1U2
S-8366ABBBA-M6T1U2 CAD Models
S-8366ABBBA-M6T1U2 Part Data Attributes:
|
S-8366ABBBA-M6T1U2
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8366ABBBA-M6T1U2
ABLIC Inc.
Switching Controller, Current-mode, 690kHz Switching Freq-Max, CMOS, PDSO6, HALOGEN AND LEAD FREE, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 690 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |