Part Details for S-8520A30MC-AVPT2G by ABLIC Inc.
Overview of S-8520A30MC-AVPT2G by ABLIC Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8520A30MC-AVPT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8520A30MC-AVPT2G-ND
|
DigiKey | IC REG CTRLR BUCK SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4939 / $0.5402 | Buy Now |
DISTI #
S-8520A30MC-AVPT2G
|
Avnet Americas | DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Down 2.5V to 10V Input 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8520A30MC-AVPT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4400 / $0.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4742 / $0.9932 | Buy Now |
Part Details for S-8520A30MC-AVPT2G
S-8520A30MC-AVPT2G CAD Models
S-8520A30MC-AVPT2G Part Data Attributes
|
S-8520A30MC-AVPT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8520A30MC-AVPT2G
ABLIC Inc.
Switching Controller, 0.05A, 207kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 207 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for S-8520A30MC-AVPT2G
This table gives cross-reference parts and alternative options found for S-8520A30MC-AVPT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8520A30MC-AVPT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8521A30MC-AXPT2G | Switching Controller, 0.05A, 207kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520A30MC-AVPT2G vs S-8521A30MC-AXPT2G |
S-8521B30MC-ATPT2G | Switching Controller, 0.05A, 207kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520A30MC-AVPT2G vs S-8521B30MC-ATPT2G |
S-8521B30MC-ATPT2U | Switching Controller, 0.05A, 207kHz Switching Freq-Max, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520A30MC-AVPT2G vs S-8521B30MC-ATPT2U |
S-8520B30MC-ARPT2U | IC REG CTRLR BUCK 3.0V SOT23-5 | ABLIC Inc. | S-8520A30MC-AVPT2G vs S-8520B30MC-ARPT2U |
S-8521C30MC-BTPT2U | Switching Controller, 0.05A, 72kHz Switching Freq-Max, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520A30MC-AVPT2G vs S-8521C30MC-BTPT2U |
S-8520C30MC-BRPT2U | Switching Controller, 0.05A, 72kHz Switching Freq-Max, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520A30MC-AVPT2G vs S-8520C30MC-BRPT2U |
S-8520B30MC-ARPT2G | Switching Controller, 0.05A, 207kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520A30MC-AVPT2G vs S-8520B30MC-ARPT2G |
S-8520C30MC-BRPT2G | Switching Controller, 0.05A, 72kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520A30MC-AVPT2G vs S-8520C30MC-BRPT2G |
S-8520D30MC-BVPT2U | IC REG CTRLR BUCK 3.0V SOT23-5 | ABLIC Inc. | S-8520A30MC-AVPT2G vs S-8520D30MC-BVPT2U |
S-8521C30MC-BTPT2G | Switching Controller, 0.05A, 72kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-8520A30MC-AVPT2G vs S-8521C30MC-BTPT2G |