Power Circuits
S-8521D45MC-BYET2U
ABLIC Inc.
Description: Switching Controller, 0.05A, 72kHz Switching Freq-Max, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN

Overview of S-8521D45MC-BYET2U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-8521D45MC-BYET2U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-8521D45MC-BYET2U-ND
DigiKey IC REG CTRLR BUCK SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.5402
  • 6,000 $0.5131
  • 15,000 $0.4939
$0.4939 / $0.5402 Buy Now
DISTI # S-8521D45MC-BYET2U
Avnet Americas DC to DC Controller Single-OUT Step Down 4.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-8521D45MC-BYET2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.5100
  • 50,000 $0.4900
  • 100,000 $0.4700
  • 500,000 $0.4400
$0.4400 / $0.5100 Buy Now
DISTI # 628-S-8521D45MC-BYEU
Mouser Electronics Switching Voltage Regulators SWITCHING REGULATOR RoHS: Compliant 0
  • 3,000 $0.5400
  • 6,000 $0.5130
  • 9,000 $0.4930
$0.4930 / $0.5400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $0.9932
  • 1,500 $0.6112
  • 2,250 $0.4839
  • 3,000 $0.4742
$0.4742 / $0.9932 Buy Now

CAD Models for S-8521D45MC-BYET2U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-8521D45MC-BYET2U by ABLIC Inc.

S-8521D45MC-BYET2U
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Additional Feature
ALSO OPERATES AS PFM
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
5.4 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.05 A
Output Voltage-Max
4.608 V
Output Voltage-Min
4.392 V
Output Voltage-Nom
4.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
72 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. S-8521D45MC-BYET2U
    ABLIC Inc.
    Switching Controller, 0.05A, 72kHz Switching Freq-Max, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN
    VS

Related Parts for S-8521D45MC-BYET2U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-8521D45MC-BYET2U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-8521D45MC-BYET2U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-8521D45MC-BYET2U would you like to use for your alert(s)?
  • Please alert me when S-8521D45MC-BYET2U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-8521D45MC-BYET2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-8521D45MC-BYET2U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-8521D45MC-BYET2U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-8521D45MC-BYET2U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-8521D45MC-BYET2U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: