Part Details for S-8533A25AFT-TB-U by ABLIC Inc.
Overview of S-8533A25AFT-TB-U by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for S-8533A25AFT-TB-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-8533A25AFT-TB-U-ND
|
DigiKey | IC REG CTRLR BUCK 8TSSOP Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4040 / $1.4588 | Buy Now |
DISTI #
S-8533A25AFT-TB-U
|
Avnet Americas | DC to DC Controller Single-OUT Step Down 2.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-8533A25AFT-TB-U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.3400 / $1.4800 | Buy Now |
DISTI #
628-S-8533A25AFT-TBG
|
Mouser Electronics | Switching Controllers SYNC PWM CTRL STPDWN CTRLLR RoHS: Compliant | 100 |
|
$1.4500 / $2.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $3.6900 | Buy Now |
DISTI #
36547957
|
Verical | STEP-DOWN, SYNCHRONOUS PWM CONTROL SWITCHING REGULATOR CONTROLLER RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1901 | Americas - 100 |
|
$1.6260 / $1.7498 | Buy Now |
|
Quest Components | 1264 |
|
$1.6470 / $3.2940 | Buy Now | |
DISTI #
S-8533A25AFT-TB-U
|
Avnet Americas | DC to DC Controller Single-OUT Step Down 2.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-8533A25AFT-TB-U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.3400 / $1.4800 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.8920 / $2.3450 | Buy Now |
Part Details for S-8533A25AFT-TB-U
S-8533A25AFT-TB-U CAD Models
S-8533A25AFT-TB-U Part Data Attributes:
|
S-8533A25AFT-TB-U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8533A25AFT-TB-U
ABLIC Inc.
IC REG CTRLR BUCK 2.5V 8TSSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.75 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 345 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm |