There are no models available for this part yet.
Overview of S-8540A25FN-IAKT2G by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-8540A25FN-IAKT2G by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
CAD Models for S-8540A25FN-IAKT2G by ABLIC Inc.
Part Data Attributes for S-8540A25FN-IAKT2G by ABLIC Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
MSOP
|
Package Description
|
MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
3.75 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
2.95 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
690 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
2.8 mm
|
Alternate Parts for S-8540A25FN-IAKT2G
This table gives cross-reference parts and alternative options found for S-8540A25FN-IAKT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8540A25FN-IAKT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8540A25FN-IAK-T2G | 0.1A SWITCHING CONTROLLER, 690kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MSOP-8 | ABLIC Inc. | S-8540A25FN-IAKT2G vs S-8540A25FN-IAK-T2G |
S-8540A25FN-IAK-T2 | Switching Controller, 0.1A, 690kHz Switching Freq-Max, CMOS, PDSO8, MSOP-8 | ABLIC Inc. | S-8540A25FN-IAKT2G vs S-8540A25FN-IAK-T2 |
Related Parts for S-8540A25FN-IAKT2G
-
S5LS10116ASPGEQQ1Microcontrollers
-
S-8521B32MC-ATRT2GSwitching Regulator or Controllers
-
S-80913CLNB-G6HT2UPower Management Circuits
-
S-89431BCFM-H4DTFUOperational Amplifiers
-
S-1135D33-U5T1ULinear Regulator ICs
-
S20460Rectifier Diodes
-
S25FL129P0XNFI010Flash Memories
-
S23LC24Transient Suppressors
-
S-93L56AR0I-J8T1GEEPROMs