Part Details for S-8540C25FN-ICKT2G by ABLIC Inc.
Overview of S-8540C25FN-ICKT2G by ABLIC Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8540C25FN-ICKT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
Part Details for S-8540C25FN-ICKT2G
S-8540C25FN-ICKT2G CAD Models
S-8540C25FN-ICKT2G Part Data Attributes
|
S-8540C25FN-ICKT2G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8540C25FN-ICKT2G
ABLIC Inc.
Switching Controller, 0.1A, 345kHz Switching Freq-Max, CMOS, PDSO8, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.75 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.95 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 345 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.8 mm |
Alternate Parts for S-8540C25FN-ICKT2G
This table gives cross-reference parts and alternative options found for S-8540C25FN-ICKT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8540C25FN-ICKT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8540C25FN-ICKT2S | Switching Controller, 345kHz Switching Freq-Max, CMOS, PDSO8, MSOP-8 | ABLIC Inc. | S-8540C25FN-ICKT2G vs S-8540C25FN-ICKT2S |
S-8540C25FN-ICKT2U | Switching Controller, 345kHz Switching Freq-Max, CMOS, PDSO8, HALOGEN FREE, MSOP-8 | ABLIC Inc. | S-8540C25FN-ICKT2G vs S-8540C25FN-ICKT2U |