Part Details for S-85M0AB29-H6T6S by ABLIC Inc.
Overview of S-85M0AB29-H6T6S by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-85M0AB29-H6T6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-85M0AB29-H6T6STR-ND
|
DigiKey | IC REG BUCK 2.9V 50MA 6WLP Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9244 | Buy Now |
DISTI #
S-85M0AB29-H6T6S
|
Avnet Americas | Switching Regulator Single Synchronous Step-Down 2.2V to 5.6V 2.9V-Output 6-Pin WLP T/R - Tape and Reel (Alt: S-85M0AB29-H6T6S) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 | Buy Now |
DISTI #
628-S-85M0AB29-H6T6S
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.9250 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8740 / $2.3940 | Buy Now |
Part Details for S-85M0AB29-H6T6S
S-85M0AB29-H6T6S CAD Models
S-85M0AB29-H6T6S Part Data Attributes
|
S-85M0AB29-H6T6S
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-85M0AB29-H6T6S
ABLIC Inc.
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.6 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B6 | |
Length | 1.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 2.9435 V | |
Output Voltage-Min | 2.8565 V | |
Output Voltage-Nom | 2.9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGLE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.79 mm |
Alternate Parts for S-85M0AB29-H6T6S
This table gives cross-reference parts and alternative options found for S-85M0AB29-H6T6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-85M0AB29-H6T6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-85M0AC29-H6T6S | Switching Regulator, | ABLIC Inc. | S-85M0AB29-H6T6S vs S-85M0AC29-H6T6S |