S-85M0AC14-H6T6S
ABLIC Inc.
Description: Switching Regulator,

Overview of S-85M0AC14-H6T6S by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for S-85M0AC14-H6T6S by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-S-85M0AC14-H6T6STR-ND
DigiKey IC REG BUCK 1.4V 50MA 6WLP Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.9244
$0.9244 Buy Now
DISTI # S-85M0AC14-H6T6S
Avnet Americas Switching Regulator Single Synchronous Step-Down 2.2V to 5.6V 1.4V-Output 6-Pin WLP T/R - Tape and Reel (Alt: S-85M0AC14-H6T6S) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.9600
$0.9600 Buy Now
DISTI # 628-S-85M0AC14-H6T6S
Mouser Electronics LDO Voltage Regulators RoHS: Compliant 0
  • 6,000 $0.9250
$0.9250 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,500 $2.3940
  • 3,000 $1.2670
  • 4,500 $0.8920
  • 6,000 $0.8740
$0.8740 / $2.3940 Buy Now

CAD Models for S-85M0AC14-H6T6S by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-85M0AC14-H6T6S by ABLIC Inc.

S-85M0AC14-H6T6S
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
5.6 V
Input Voltage-Min
2.2 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-XBGA-B6
Length
1.25 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.05 A
Output Voltage-Max
1.421 V
Output Voltage-Min
1.379 V
Output Voltage-Nom
1.4 V
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA6,2X3,16
Package Shape
RECTANGLE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.55 mm
Surface Mount
YES
Switcher Configuration
BUCK
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
0.79 mm
Want to compare parts?
  1. S-85M0AC14-H6T6S
    ABLIC Inc.
    Switching Regulator,
    VS

Alternate Parts for S-85M0AC14-H6T6S

This table gives cross-reference parts and alternative options found for S-85M0AC14-H6T6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-85M0AC14-H6T6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-85M0AB14-H6T6S Switching Regulator, ABLIC Inc. S-85M0AC14-H6T6S vs S-85M0AB14-H6T6S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-85M0AC14-H6T6S by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-85M0AC14-H6T6S by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-85M0AC14-H6T6S would you like to use for your alert(s)?
  • Please alert me when S-85M0AC14-H6T6S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-85M0AC14-H6T6S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-85M0AC14-H6T6S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-85M0AC14-H6T6S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-85M0AC14-H6T6S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-85M0AC14-H6T6S by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: