-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG BUCK 50MA 0.9V SNT-6A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3354-1-ND
|
DigiKey | IC REG BUCK 0.9V 50MA SNT-6A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.7388 / $1.7600 | Buy Now |
DISTI #
S-85S0AB09-I6T1U
|
Avnet Americas | DC to DC Converter Single-OUT Step Down 0.9V 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-85S0AB09-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8100 | Buy Now |
DISTI #
628-S-85S0AB09-I6T1U
|
Mouser Electronics | Switching Voltage Regulators Switching Regulator RoHS: Compliant | 0 |
|
$0.7460 / $0.7750 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7580 / $1.1260 | Buy Now |
DISTI #
39564698
|
Verical | Conv DC-DC 2.2V to 5.5V Synchronous Step Down Single-Out 0.9V 0.05A 6-Pin SNT-A T/R Min Qty: 45 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$1.5672 / $1.6865 | Buy Now |
|
Quest Components | 80 |
|
$1.6698 / $3.0360 | Buy Now | |
DISTI #
S-85S0AB09-I6T1U
|
Avnet Americas | DC to DC Converter Single-OUT Step Down 0.9V 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-85S0AB09-I6T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8100 | Buy Now |
DISTI #
C1S713100300436
|
Chip1Stop | DC/DC Switching Regulators pbFree: Yes Container: Cut Tape | 100 |
|
$1.0300 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-85S0AB09-I6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-85S0AB09-I6T1U
ABLIC Inc.
IC REG BUCK 50MA 0.9V SNT-6A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 0.915 V | |
Output Voltage-Min | 0.885 V | |
Output Voltage-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | FL6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.57 mm |