Part Details for S-85S0PC11-I8T1U by ABLIC Inc.
Overview of S-85S0PC11-I8T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-85S0PC11-I8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-85S0PC11-I8T1UTR-ND
|
DigiKey | IC REG BUCK 1.1V 50MA SNT-8A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8446 / $0.8784 | Buy Now |
DISTI #
S-85S0PC11-I8T1U
|
Avnet Americas | Switching Regulator Single Synchronous Step-Down 1.5V to 5.5V 1.1V-Output 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-85S0PC11-I8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 | Buy Now |
DISTI #
628-S-85S0PC11-I8T1U
|
Mouser Electronics | Switching Voltage Regulators RoHS: Compliant | 0 |
|
$0.8360 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $2.2750 | Buy Now |
Part Details for S-85S0PC11-I8T1U
S-85S0PC11-I8T1U CAD Models
S-85S0PC11-I8T1U Part Data Attributes
|
S-85S0PC11-I8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-85S0PC11-I8T1U
ABLIC Inc.
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-06-29 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 1.1165 V | |
Output Voltage-Min | 1.0835 V | |
Output Voltage-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | SOLCC8,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.97 mm |
Alternate Parts for S-85S0PC11-I8T1U
This table gives cross-reference parts and alternative options found for S-85S0PC11-I8T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-85S0PC11-I8T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-85S0PD11-I8T1U | Switching Regulator, | ABLIC Inc. | S-85S0PC11-I8T1U vs S-85S0PD11-I8T1U |